You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AEL15US08 - 

AC/DC Power Supply, ITE, 1 Output, 12 W, 8 V, 1.5 A

AEL15US08 - AC/DC Power Supply, ITE, 1 Output, 12 W, 8 V, 1.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AEL15US08
Order Code:
1633335
Technical Datasheet:
AEL15US08   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
12W
:
8V
:
1.5A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
:
-
:
-
:
Fixed
:
90V AC to 264V AC
:
-
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AEL15US08 is an AC/DC Power Supply with fixed output.
  • Energy Efficiency Level V
  • Limited Power Source (LPS) Approved
  • CCC Qualified
  • T1 A, 250V Internal fuse in line
  • 5% Total regulation
  • 79% Efficiency
  • 0.75mA at 240VAC Earth leakage current
  • 63kHz Typical switching frequency
  • 2000m Operating altitude

Applications

Power Management

Associated Products

Compare Selected

Related Searches

9 In stock

9 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

RM134.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM134.50
 
5+ RM133.42
 
10+ RM132.33
 
25+ RM127.31