You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CMP250PS36
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 250 W, 500W, 80V AC to 264V AC
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- CMP250PS36
- Order Code:
- 2990142
- Product Range
- CMP Series
- Technical Datasheet:
- CMP250PS36 Datasheet
Product Range Selector (CMP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Medical
- :
- 1 Output
- :
- 250W
- :
- 500W
- :
- 80V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 36V
- :
- 6.9A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- CMP Series
Technical Docs (2)
Product Overview
- 250 W Convection-cooled Rating
- 500 W Peak Power
- IT & Medical Safety (BF) Approvals
- U Channel 4"x 7.5" Package
- 80 VAC to 300 VAC Input
- 5 V/1.5A Standby & 12 V/0.6 A Auxiliary
- AC OK Signal, Inhibit
- Current Share
- See Technical Note for information about XP Power's plans for the UKCA Marking
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/9/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM798.53 | |
5+ | RM774.58 | |
10+ | RM753.12 |
Pricing is unavailable. Please contact customer services.