You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER DPC70US48

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 72 W, 48 VDC, 1.5 A

XP POWER DPC70US48
XP POWER DPC70US48
XP POWER DPC70US48
XP POWER DPC70US48
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DPC70US48
Order Code:
2748384
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
DPC Series
Technical Datasheet:
DPC70US48   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DPC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
72W

:
48VDC

:
1.5A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Adjustable, Fixed

:
DPC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The DPC70 series is an AC to DC ultra slim design DIN rail AC to DC power supply. It has a universal input range from 85VAC to 264VAC without the need for any input selector switches, meets EN/IEC 60950-1 safety approvals as well as EMC specifications EN55032 for class B conducted and radiated emissions. It also complies with industrial control equipment standard UL508. Typical applications include factory automation, process control and various other industrial applications.
  • Ultra Slim Design
  • Ambient Operation Temperature from -25°C to 70°C
  • High Efficiency
  • Wide Output Adjustment Range
  • Output Voltages from 12V to 48V
  • Less Than 0.5W No Load Input Power
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Industrial, Power Management

Available for back order

More stock available to supplier lead times which is approximately 12/2/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

RM305.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 100+
Quantity Price Your Price
 
 
1+ RM305.16
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM296.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM286.85
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM274.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM256.34
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --