You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER DRC100US48
AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 100 W, 48 VDC, 2.1 A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- DRC100US48
- Order Code:
- 3534652
-
- Product Range
- DRC Series
- Technical Datasheet:
- DRC100US48 Datasheet
Product Range Selector (DRC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 100W
- :
- 48VDC
- :
- 2.1A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- DRC Series
Technical Documents (3)
Product Overview
- Compact lightweight design
- 100W convection cooled
- UL62368-1 and EN62368-1 approvals
- Class B conducted & radiated emissions
- Universal AC input range 85 to 264VAC
- High efficiency
- DC output LED indicator
- -30°C to +70°C operation
- 300VAC Input surge withstand
- MTBF = 300kHrs (MIL-HDBK-217F, +25°C GB)
- 3 Year Warranty
- See Technical Note for information about XP Power's plans for the UKCA Marking
Available for back order
More stock available to supplier lead times which is approximately 4/15/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | RM165.91 | |
10+ | RM162.41 | |
50+ | RM157.41 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.