You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER DSL240PS12-I
AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 192 W, 12 VDC, 16 A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- DSL240PS12-I
- Order Code:
- 2422735
-
- Product Range
- DSL Series
- Technical Datasheet:
- DSL240PS12-I Datasheet
Product Range Selector (DSL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 192W
- :
- 12VDC
- :
- 16A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 88V AC to 264V AC
- :
- Adjustable, Fixed
- :
- DSL Series
Technical Documents (4)
Product Overview
- Ultra slim design, overvoltage/overload and short circuit protection
- 150% peak load for 3 seconds
- Hazardous locations approval
- Parallel capability, 3 year warranty
- Output voltage is 12V, input frequency is 47-63Hz
- Output power is 192W, input voltage is 88-264VAC (120-375VDC)
- Output voltage trim is 11.75 to 14.5V
- Output current is 16A, peak load is 24A
- Typical efficiency is 90% at 230VAC and full load
- Operating temperature is -40°C to +70°C
2 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | RM1,211.44 | |
5+ | RM1,204.39 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.