You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER DTE0624S48
Isolated Chassis Mount DC/DC Converter, ITE, 4:1, 6 W, 1 Output, 48 V, 125 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- DTE0624S48
- Order Code:
- 3248147
-
- Product Range
- DTE06 Series
- Technical Datasheet:
- DTE0624S48 Datasheet
Product Range Selector (DTE06 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 4:1
- :
- 6W
- :
- 1 Output
- :
- 48V
- :
- 125mA
- :
- -
- :
- -
- :
- Regulated
- :
- 3kV
- :
- Module
- :
- 24V
- :
- Fixed
- :
- 34mm
- :
- 26.5mm
- :
- 53mm
- :
- 9V
- :
- 36V
- :
- DTE06 Series
Technical Documents (3)
Product Overview
- IEC/UL/cUL62368-1 safety approvals
- EN55032 class A with no external components
- Operating temperature range from -40°C to +105°C
- Full power to 80°C
- MTBF greater than 4Mhrs
- Dimension is 2.09 x 1.34 x 1.04" (53.0 x 34.0 x 26.5 mm)
- See Technical Note for information about XP Power's plans for the UKCA Marking
Available for back order
More stock available to supplier lead times which is approximately 7/29/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | RM225.91 | |
5+ | RM219.14 | |
10+ | RM212.37 | |
25+ | RM207.86 | |
50+ | RM203.33 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.