You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DTE4048S48

DC/DC Converter, Chassis Mount, ITE, 1 Output, 40 W, 48 V, 835 mA

XP POWER DTE4048S48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DTE4048S48
Order Code:
2643361
Product Range
DTE Series
Technical Datasheet:
DTE4048S48   Datasheet
See all Technical Docs

Product Range Selector (DTE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
40W

:
48V

:
835mA

:
-

:
-

:
-

:
-

:
DTE Series

:
18V

:
75V

:
Chassis

:
Fixed

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The DTE40 series is a 40W fully encapsulated, chassis mount DC to DC converter with a wide 4:1 input range. The converter features short circuit protection (trip & restart) and overload protection. It has an isolation voltage of 2500VDC and is approved to IEC60950-1, UL60950-1, CB and TUV standards.
  • Fully Encapsulated Chassis Mount
  • Wide 4:1 Input Range
  • Operating Temperature -40°C to 95°C
  • High Efficiency, up to 92%
  • Remote On/Off
  • EN55022 Conducted Level A With No External Components
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Power Management, Industrial

No Longer Stocked

RM304.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM304.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange