You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ECL15UD01-S

AC/DC Enclosed Power Supply (PSU), ITE, 2 Outputs, 7.8 W, 12 V, 650 mA, -12 V

XP POWER ECL15UD01-S
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ECL15UD01-S
Order Code:
1860888
Product Range
ECL Series
Technical Datasheet:
ECL15UD01-S   Datasheet
See all Technical Docs

Product Range Selector (ECL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2Outputs

:
7.8W

:
12V

:
650mA

:
-12V

:
650mA

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Fixed

:
ECL Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ECL15UD01-S is a 15W dual-output AC/DC Power Supply, ECL-series features an ultra compact size, class-II construction, no earth, peak load capability, trip and restart (hiccup mode) short-circuit protection and fixed type output. This power supply is ideal for PCB mount for screw terminals.
  • Ultra Compact Size
  • Single, Dual & Triple Outputs
  • Open Frame PCB & Chassis Mount
  • Encapsulated PCB & Chassis Mount
  • Less Than 0.3W No Load Input Power
  • Peak Load Capability
  • Class II Construction
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Power Management

18 In stock Need more?

18 UK stock for 3-4 days delivery

RM246.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM246.23
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM238.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM231.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM221.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM206.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --