You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

JCB0305D05

Isolated Board Mount DC/DC Converter, 2:1 Input, ITE, 2 Output, 3 W, 5 V, 300 mA, -5 V

JCB0305D05 - Isolated Board Mount DC/DC Converter, 2:1 Input, ITE, 2 Output, 3 W, 5 V, 300 mA, -5 V
JCB0305D05 - Isolated Board Mount DC/DC Converter, 2:1 Input, ITE, 2 Output, 3 W, 5 V, 300 mA, -5 V
JCB0305D05 - Isolated Board Mount DC/DC Converter, 2:1 Input, ITE, 2 Output, 3 W, 5 V, 300 mA, -5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCB0305D05
Order Code:
1859100
Product Range
JCB Series
Technical Datasheet:
JCB0305D05   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2 Output

:
3W

:
5V

:
300mA

:
-5V

:
300mA

:
-

:
-

:
JCB Series

:
4.5V

:
9V

:
Fixed

:
DIP

:
Through Hole

:
20.32mm

:
10.16mm

:
31.75mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Low cost
  • Fully regulated outputs
  • 2:1 Input Range
  • Operating temperature range -40°C to +100°C
  • 1500 VDC Isolation

Applications

Power Management, DC/DC Converters

Available for back order

More stock available to supplier lead times which is approximately 1/4/21

Notify me when back in stock

RM72.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM72.73
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM69.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM65.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM61.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM58.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange