You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

QSB15024S15

Isolated Board Mount DC/DC Converter, Base Plate Cooled, ITE, 1 Output, 150 W, 15 V, 10 A

XP POWER QSB15024S15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
QSB15024S15
Order Code:
2466995
Product Range
QSB Series
Technical Datasheet:
QSB15024S15   Datasheet
See all Technical Docs

Product Range Selector (QSB Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
150W

:
15V

:
10A

:
-

:
-

:
-

:
-

:
QSB Series

:
9V

:
36V

:
Fixed, Adjustable

:
Half Brick

:
Through Hole

:
57.9mm

:
13.2mm

:
61mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • Wide 4:1 Input Range
  • Industry Standard Package, 1/2 Brick
  • Operating Temperature -40°C to 100°C
  • High Power Density
  • Base Plate Cooled
  • Remote On/Off & Remote Sense
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Power Management, DC/DC Converters

Available for back order

More stock available to supplier lead times which is approximately 5/24/21

Notify me when back in stock

RM702.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM702.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange