You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
QSC15024S05
Isolated Board Mount DC/DC Converter, ITE, 1 Output, 150 W, 5 V, 30 A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- QSC15024S05
- Order Code:
- 2835098
- Product Range
- QSC Series
- Technical Datasheet:
- QSC15024S05 Datasheet
Product Range Selector (QSC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 150W
- :
- 5V
- :
- 30A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- QSC Series
- :
- 9V
- :
- 36V
- :
- Fixed, Adjustable
- :
- Quarter Brick
- :
- Through Hole
- :
- 36.8mm
- :
- 12.7mm
- :
- 57.9mm
Technical Docs (2)
Product Overview
- Wide 4:1 Input Range
- Single Output
- Industry Standard 1/4 Brick
- -40 °C to +105 °C Operation
- 2250 VDC Isolation
- Output Trim ±10%
- Remote On/Off
- See Technical Note for information about XP Power's plans for the UKCA Marking
Available for back order
More stock available to supplier lead times which is approximately 5/24/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM693.47 | |
5+ | RM672.66 |
Pricing is unavailable. Please contact customer services.