You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TR2024S6V5
DC/DC Converter, ITE, 1 Output, 13 W, 6.5 V, 2 A, TR Series
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- TR2024S6V5
- Order Code:
- 3295737
- Product Range
- TR Series
- Technical Datasheet:
- TR2024S6V5 Datasheet
Product Range Selector (TR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 13W
- :
- 6.5V
- :
- 2A
- :
- TR Series
- :
- Through Hole
- :
- 9V
- :
- 36V
Technical Docs (2)
Product Overview
- SIP3 package
- Non isolated
- High efficiency to 96%
- Class B conducted & radiated emissions with minimal external components
- Short circuit protection
- Low 1mA standby input current
- -40°C to +100°C operation
- MTBF >2.6MHrs
- 3 Year Warranty
- See Technical Note for information about XP Power's plans for the UKCA Marking
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/12/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM42.20 | |
5+ | RM41.49 | |
10+ | RM40.58 | |
25+ | RM39.07 | |
100+ | RM37.13 |
Pricing is unavailable. Please contact customer services.