You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VCE05US09
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 5 W, 9 V, 550 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VCE05US09
- Order Code:
- 2671559
- Product Range
- VCE Series
- Technical Datasheet:
- VCE05US09 Datasheet
Product Range Selector (VCE Series)
See all from this product rangeAlternatives for VCE05US09
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 5W
- :
- 9V
- :
- 550mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 85V AC to 264V AC
- :
- 27.94mm
- :
- 19.05mm
- :
- 33.02mm
- :
- VCE Series
Technical Docs (3)
Product Overview
- Compact Size
- Single Outputs from 3.3V to 48V
- PCB Mount
- Encapsulated
- Peak Load Capability
- Class II
- Less Than 0.3W No Load Input Power
- Operating Temperature Range From -25°C to 70°C
- 1.3" x 1.1" x 0.75" (33.02mm x 27.94mm x 19.05mm)
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM53.69 | |
5+ | RM52.09 | |
10+ | RM50.47 | |
25+ | RM48.33 | |
100+ | RM45.10 |
Pricing is unavailable. Please contact customer services.