You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VCE05US24
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 5 W, 24 V, 210 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VCE05US24
- Order Code:
- 2671562
- Product Range
- VCE Series
- Technical Datasheet:
- VCE05US24 Datasheet
Product Range Selector (VCE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 5W
- :
- 24V
- :
- 210mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 85V AC to 264V AC
- :
- 27.94mm
- :
- 19.05mm
- :
- 33.02mm
- :
- VCE Series
Technical Docs (3)
Product Overview
- Compact Size
- Single Outputs from 3.3V to 48V
- PCB Mount
- Encapsulated
- Peak Load Capability
- Class II
- Less Than 0.3W No Load Input Power
- Operating Temperature Range From -25°C to 70°C
- 1.3" x 1.1" x 0.75" (33.02mm x 27.94mm x 19.05mm)
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, Industrial
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
18 more will be available on 3/6/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM53.69 | |
5+ | RM52.09 | |
10+ | RM50.47 | |
25+ | RM48.33 | |
100+ | RM45.10 |
Pricing is unavailable. Please contact customer services.