You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VCE10US09

AC/DC PCB Mount Power Supply (PSU), ITE & Household, 1 Output, 10 W, 9 V, 1.11 A

XP POWER VCE10US09

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VCE10US09
Order Code:
2829093
Product Range
VCE Series
Technical Datasheet:
VCE10US09   Datasheet
See all Technical Docs

Product Range Selector (VCE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Household

:
1 Output

:
10W

:
9V

:
1.11A

:
-

:
-

:
-

:
-

:
Fixed

:
85V AC to 305V AC

:
29.2mm

:
23.1mm

:
50.8mm

:
VCE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The VCE10US09 from XP Power is a VCE10 series AC to DC power supply. It is an open frame AC to DC single output power supply designed for low cost ITE, industrial and domestic applications. With approvals to world-wide safety standards including ITE and household, compliance with class B for conducted and radiated emissions, this class II isolation part benefits system designer with easy integration into a wide range of applications.
  • Input voltage range from 85VAC to 305VAC, input frequency range from 47Hz to 63Hz
  • Output power is 10W, output voltage is 9V
  • Output current is 1110mA
  • No load input power is 0.3W, efficiency is 80%
  • IEC62368-1, IEC60335-1, IEC60950-1, EN62368-1, EN60335-1, UL62368-1 safety approvals
  • Overvoltage protection, overload protection, short circuit protection
  • Operating temperature range from -25°C to 70°C
  • Dimension is 2.00" x 1.15" x 0.91" (50.8mm x 29.2mm x 23.1mm)
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Industrial

1 In stock Need more?

1 available for 3 - 4 business days delivery

RM67.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM67.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM65.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM63.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM60.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM56.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange