You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VEP15US09 - 

AC/DC Power Supply, ITE & Medical, 1 Output, 12.6 W, 9 V, 1.4 A

VEP15US09 - AC/DC Power Supply, ITE & Medical, 1 Output, 12.6 W, 9 V, 1.4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VEP15US09
Order Code:
1716975
Product Range
VEP15 Series
Technical Datasheet:
VEP15US09   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
12.6W
:
9V
:
1.4A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
:
-
:
-
:
Fixed
:
80V AC to 264V AC
:
VEP15 Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • IT & Medical 3rd Edition Safety Approvals
  • Energy Level V
  • CEC2008 & EISA2007 Compliant
  • <0.3W No Load Input Power
  • Interchangeable Input Connectors
  • Class II Construction
  • Low Cost
  • Output via 2.5mm plug

Applications

Medical

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM59.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM59.18