You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD202
Isolated Board Mount DC/DC Converter, Input Pi Filter, ITE, 1 Output, 15 W, 12 V, 1.25 A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- WD202
- Order Code:
- 1551025
- Technical Datasheet:
- WD202 Datasheet
Alternatives for WD202
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 15W
- :
- 12V
- :
- 1.25A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 18V
- :
- 36V
- :
- Fixed
- :
- DIP
- :
- Through Hole
- :
- 25.4mm
- :
- 10.2mm
- :
- 50.8mm
Technical Docs (2)
Product Overview
- Isolated outputs
- Input π network filter
- Fully regulated outputs
- Six-sided shield
- 2:1 Input range
- 80% Efficiency
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Signal Processing, Industrial
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM219.32 | |
5+ | RM215.34 | |
10+ | RM210.01 | |
25+ | RM203.07 |
Pricing is unavailable. Please contact customer services.