You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC1206FR-0715RL

SMD Chip Resistor, 15 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

YAGEO AC1206FR-0715RL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
AC1206FR-0715RL
Order Code:
3495347
Product Range
AC Series
Technical Datasheet:
AC1206FR-0715RL   Datasheet
See all Technical Docs

Product Range Selector (AC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15ohm

:
± 1%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
General Purpose

:
AC Series

:
± 100ppm/°C

:
200V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

YAGEO's Automotive Grade AC Series are Thick Film Chip Resistor. These can be used in a variety of automotive and transportation applications, such as infotainment, comfort and convenience, security, ECU, steering, power management and lighting systems.
  • AEC-Q200 compliant
  • Highly reliable electrode construction
  • Compatible with all soldering processes
  • Highly stable in auto-placement surface mounting applications
Packaging type Re-reel

7 In stock Need more?

7 UK stock for 3-4 days delivery

RM0.544

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM0.544
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM0.435
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.169
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.066
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM0.055
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ RM0.042
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --