You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMBJ36CA-AT/TR13

TVS Diode, SMBJ-AT, Bidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins

New

YAGEO SMBJ36CA-AT/TR13
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
SMBJ36CA-AT/TR13
Order Code:
3929138
Product Range
SMBJ-AT
Technical Datasheet:
SMBJ36CA-AT/TR13   Datasheet
See all Technical Docs

Product Range Selector (SMBJ-AT)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMBJ-AT Series

:
Bidirectional

:
36V

:
58.1V

:
DO-214AA (SMB)

:
2Pins

:
40V

:
44.2V

:
600W

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

SMBJ-AT series transient voltage suppressors (TVS) are typically used in applications such as I/O interface, AC/DC power supply and low frequency signal transmission line (RS232, RS485, etc.). It features solder plated terminals, solderable per MIL-STD-750, method 2026.
  • Suitable for surface mounted applications in order to optimize board space
  • Low profile package, built-in strain relief, glass passivated junction
  • Low inductance, excellent clamping capability
  • 600W peak pulse power capability at 10/1000µs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time, typical IR less than 1µA above 12V
  • High temperature soldering: 260°C/10 seconds at terminals
  • Plastic package has underwriters laboratory flammability 94V-0
  • Meets MSL level 1, per J-STD-020, safety certification: UL: E244458
  • AEC-Q101 qualified, IEC61000-4-2 ESD 30KV air, 30KV contact compliance
  • Case: JEDEC DO-214AA moulded plastic over glass passivated junction

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

RM1.87

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM1.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM1.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.932
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --