You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NFS-10A-0111BF - 

Wire-To-Board Connector, 1.27 mm, 10 Contacts, Receptacle, NF Series, IDC / IDT, 2 Rows

NFS-10A-0111BF - Wire-To-Board Connector, 1.27 mm, 10 Contacts, Receptacle, NF Series, IDC / IDT, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAMAICHI YAMAICHI
Manufacturer Part No:
NFS-10A-0111BF
Order Code:
1145887
Product Range
NF Series
Technical Datasheet:
NFS-10A-0111BF   Datasheet
See all Technical Docs

Product Overview

The NFS-10A-0111BF is a 10-way 2-row standard IDC Socket with polarity key and strain relief, 1.27mm pitch. This NFS series socket with copper alloy contacts, thermoplastic insulator. It is suitable for 30AWG solid and stranded wire.
  • IDC contact allows termination of 0.635mm pitch flat cable
  • 1A Current rating
  • 500VAC Voltage rating

Applications

Industrial

Product Information

:
1.27mm
:
10Contacts
:
Receptacle
:
NF Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

67 In stock

67 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

15 will be available for delivery on 12/13/19

More stock available week commencing 12/16/19

RM15.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM15.04
 
50+ RM14.41
 
100+ RM13.53
 
500+ RM12.87