You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

YPSU1A12. - 

AC/DC Power Supply, ITE, 1 Output, 12 W, 12 V, 1 A

YPSU1A12. - AC/DC Power Supply, ITE, 1 Output, 12 W, 12 V, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YUASA YUASA
Manufacturer Part No:
YPSU1A12.
Order Code:
1537870
Technical Datasheet:
YPSU1A12.   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
12W
:
12V
:
1A
:
-
:
-
:
-
:
-
:
-
:
Fixed
:
90V AC to 264V AC
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The YPSU1A12 is an AC/DC Power Supply suitable for use with CCTV system.
  • 100 to 240VAC at 60/50Hz, Full load nominal voltage
  • <0.6A AC Input current
  • 1.6W Typical empty-load input power
  • 15.3W Maximum input power
  • 11.8VDC Typical full-load output voltage
  • 1000mA Nominal output current
  • <50mV Maximum ripple and noise

Applications

Safety

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/30/19

Contact me when back in stock

RM393.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM393.18
 
5+ RM391.27
 
10+ RM348.24