Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00800
Order Code1568161
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00800
Order Code1568161
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Output Power40W
Heat Temperature Max420°C
Supply Voltage240VAC
Product RangeTUK SGACK902S Keystone Coupler
Plug TypeEU
SVHCTo Be Advised
Alternatives for D00800
1 Product Found
Product Overview
- Robust 40W soldering iron
- High quality ceramic heating element
- Built-in white LED worklight illuminates work area
Technical Specifications
Output Power
40W
Supply Voltage
240VAC
Plug Type
EU
Heat Temperature Max
420°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204