Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM957.500 |
Price for:Each
Minimum: 1
Multiple: 1
RM957.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACI
Manufacturer Part NoAK-03
Order Code4746731
Product RangeAK Series
Technical Datasheet
Fuse Holder TypeInline Fuse
Fuse Current2A
Fuse Size HeldClass CC
Holder TerminalsScrew
No. of Fuses3Fuses
Product RangeAK Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Holder Type
Inline Fuse
Fuse Size Held
Class CC
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
2A
Holder Terminals
Screw
Product Range
AK Series
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001