Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM190.540 |
| 5+ | RM186.200 |
| 10+ | RM181.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM190.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoPAM-1
Order Code4746733
Product RangePAM Series
Technical Datasheet
Product RangePAM Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingScrew Mount
Contact Voltage VAC120V
Relay TerminalsWire Leaded
Contact Voltage VDC-
Contact Material-
Coil Voltages24V AC, 24V DC, 120V AC
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PAM Series
Contact Current
10A
Contact Voltage VAC
120V
Contact Voltage VDC
-
Coil Voltages
24V AC, 24V DC, 120V AC
Contact Configuration
SPDT
Relay Mounting
Screw Mount
Relay Terminals
Wire Leaded
Contact Material
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
