Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoO16M000000L021
Order Code9510125
Technical Datasheet
Frequency Nom16MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageThrough Hole, 12.9mm x 12.9mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (19-Jan-2021)
Product Overview
The O16M000000L021 is a 12.9 x 12.9mm 100ppm s Crystal Oscillator with HCMOS and TTL output compatibility. The AEL 1210 series with through-hole case.
- 20mA Maximum input current
- 10ns Maximum rise and fall time
- 5ms Start-up time
Applications
Clock & Timing
Technical Specifications
Frequency Nom
16MHz
Oscillator Case / Package
Through Hole, 12.9mm x 12.9mm
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (19-Jan-2021)
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002914