Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C1G8D4A-62BCN
Order Code4729607
Your Part Number
Technical Datasheet
209 In Stock
Need more?
209 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM235.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM235.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C1G8D4A-62BCN
Order Code4729607
Technical Datasheet
DRAM TypeDDR4
Memory Density8Gbit
Memory Configuration1G x 8bit
Clock Frequency Max1.6GHz
IC Case / PackageFBGA
No. of Pins78Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DRAM Type
DDR4
Memory Configuration
1G x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
Operating Temperature Min
0°C
Product Range
-
Memory Density
8Gbit
Clock Frequency Max
1.6GHz
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001