Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
6+ | RM58.510 |
Price for:Each
Minimum: 6
Multiple: 6
RM351.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No457201
Order Code4216827
Product RangeEuroPlus Flex Series
Carrying Case MaterialPP (Polypropylene), PS (Polystyrene)
External Height55mm
External Width370mm
External Depth295mm
Product RangeEuroPlus Flex Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
457201 is a EuroPlus Flex 37-15 organiser box with removable internal container. Flexible and versatile organiser box "with pizzazz“. Slip-proof stackable with well-dimensioned individual inserts. Safe and secure organisation and the transparent lid provides a tight seal for the removable internal container.
- Transparent lid with sturdy snap closures
- Equipped with two self-adhesive labels for individual labelling
- Insert with 3 fixed compartments for accommodation of screwdrivers, folding ruler etc
- Compatible with EuroPlus Depot 37
- Outside dimension is 370 x 295 x 55mm
- Usable dimension is 325 x 215 x 45mm
- Black, transparent colour and polypropylene, polystyrene material
Technical Specifications
Carrying Case Material
PP (Polypropylene), PS (Polystyrene)
External Width
370mm
Product Range
EuroPlus Flex Series
External Height
55mm
External Depth
295mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.805