Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No80145 SL005
Order Code4843981
Product RangeEcoGen EcoFlex PUR Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,967.220 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM2,967.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No80145 SL005
Order Code4843981
Product RangeEcoGen EcoFlex PUR Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores7Core
Wire Gauge16AWG
Conductor Area CSA1.31mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size65 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPU
External Diameter8.59mm
Voltage Rating600V
Product RangeEcoGen EcoFlex PUR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
8.59mm
Product Range
EcoGen EcoFlex PUR Series
No. of Cores
7Core
Conductor Area CSA
1.31mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
65 x 34AWG
Jacket Material
PU
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9895