Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoTFT25017 NA001.
Order Code4814648
Product RangeFIT TFT 250 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM6,108.160 |
| 5+ | RM5,874.510 |
| 10+ | RM5,755.450 |
| 25+ | RM5,656.050 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM6,108.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoTFT25017 NA001.
Order Code4814648
Product RangeFIT TFT 250 Series
Technical Datasheet
Sleeving / Tubing TypeNon-Shrinkable
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourNatural
Internal Diameter1.37mm
Length - Metric305m
Length - Imperial1000ft
Product RangeFIT TFT 250 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Non-Shrinkable
Sleeving Colour
Natural
Length - Metric
305m
Product Range
FIT TFT 250 Series
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
1.37mm
Length - Imperial
1000ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001