Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No194017-1
Order Code3438976
Product RangeUniversal MATE-N-LOK II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | RM34.060 |
Price for:Each
Minimum: 1000
Multiple: 1000
RM34,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No194017-1
Order Code3438976
Product RangeUniversal MATE-N-LOK II Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing6.35mm
Product RangeUniversal MATE-N-LOK II Series
Contact MaterialCopper Alloy
Connector Type-
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
Universal MATE-N-LOK II Series
Connector Type
-
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
6.35mm
Contact Material
Copper Alloy
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002558