Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-172132-1
Order Code4836161
Product RangeFASTIN-FASTON 250 Series
Your Part Number
Technical Datasheet
3,400 In Stock
Need more?
3400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM3.370 |
| 100+ | RM3.040 |
| 250+ | RM2.800 |
| 500+ | RM2.530 |
| 1000+ | RM2.360 |
| 2500+ | RM2.320 |
Price for:Each
Minimum: 10
Multiple: 10
RM33.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-172132-1
Order Code4836161
Product RangeFASTIN-FASTON 250 Series
Technical Datasheet
Product RangeFASTIN-FASTON 250 Series
No. of Positions3Ways
Pitch Spacing-
For Use WithAMP FASTIN-FASTON 250 Series 170342, 170343, 170350 Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
FASTIN-FASTON 250 Series
No. of Positions
3Ways
For Use With
AMP FASTIN-FASTON 250 Series 170342, 170343, 170350 Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001