Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2490541-7
Order Code4753224
Your Part Number
Technical Datasheet
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM30.110 |
| 10+ | RM25.950 |
| 100+ | RM22.420 |
| 250+ | RM21.800 |
| 500+ | RM21.180 |
| 1000+ | RM20.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM30.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2490541-7
Order Code4753224
Technical Datasheet
Flow Rate120l/h
Body MaterialNylon 6 (Polyamide 6)
Thread SizeM20x1.5
Length10mm
Height39.5mm
Wall Thickness-
ColourSilver Grey
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Rate
120l/h
Thread Size
M20x1.5
Height
39.5mm
Colour
Silver Grey
SVHC
No SVHC (25-Jun-2025)
Body Material
Nylon 6 (Polyamide 6)
Length
10mm
Wall Thickness
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016