You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
292253-2 .
Pin Header, Right Angle, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Right Angle
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 292253-2 .
- Order Code:
- 1282935
- Product Range
- 2mm AMP CT Connectors
- Technical Datasheet:
- 292253-2 . Datasheet
Product Range Selector (2mm AMP CT Connectors)
See all from this product rangeAlternatives for 292253-2 .
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2mm
- :
- 1Rows
- :
- 2Contacts
- :
- Through Hole Right Angle
- :
- -
- :
- Partially Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM1.66 | |
10+ | RM1.55 | |
100+ | RM1.08 | |
500+ | RM0.928 | |
1000+ | RM0.773 | |
5000+ | RM0.663 |
Pricing is unavailable. Please contact customer services.