Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10169365-3001LF
Order Code4756783
Product RangeFitMate 10169365 Series
Your Part Number
1,000 In Stock
Need more?
1000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM3.100 |
| 50+ | RM2.770 |
| 100+ | RM2.640 |
| 250+ | RM2.470 |
| 500+ | RM2.360 |
| 1500+ | RM2.240 |
Price for:Each
Minimum: 10
Multiple: 10
RM31.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10169365-3001LF
Order Code4756783
Product RangeFitMate 10169365 Series
Product RangeFitMate 10169365 Series
No. of Positions30Ways
Pitch Spacing1.25mm
For Use WithAmphenol FitMate 10169366 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FitMate 10169365 Series
No. of Positions
30Ways
For Use With
Amphenol FitMate 10169366 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001