Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020131-H061A01LF
Order Code1860256
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020131-H061A01LF
Order Code1860256
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions6Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product Range-
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole 45°
No. of Positions
6Ways
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
