Print Page
MP-101
Phone Audio Connector, 2 Contacts, Plug, 2 mm, Cable Mount, Nickel Plated Contacts
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM26.110 |
| 10+ | RM23.640 |
| 100+ | RM20.380 |
| 250+ | RM19.620 |
| 500+ | RM19.120 |
| 1000+ | RM18.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM26.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL NEXUS
Manufacturer Part NoMP-101
Order Code4839445
No. of Contacts2Contacts
Pin Diameter2mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
2mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1