Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-13Z03
Order Code4752768
Product RangeM85049 Series
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM208.100 |
| 10+ | RM176.910 |
| 25+ | RM165.850 |
| 50+ | RM157.940 |
| 100+ | RM150.420 |
| 250+ | RM149.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM208.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-13Z03
Order Code4752768
Product RangeM85049 Series
Connector Shell Size13/C
Cable Diameter Max11.13mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
For Use WithMIL-DTL-38999 Series III & IV Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
13/C
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
11.13mm
Product Range
M85049 Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134