Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT16-15PC-PM11
Order Code4628853
Product RangePanelmate AT Series
270 In Stock
Need more?
270 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM40.070 |
10+ | RM38.180 |
25+ | RM37.410 |
50+ | RM36.680 |
100+ | RM36.010 |
270+ | RM35.320 |
540+ | RM32.620 |
1080+ | RM32.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM40.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT16-15PC-PM11
Order Code4628853
Product RangePanelmate AT Series
Product RangePanelmate AT Series
No. of Positions15Ways
For Use WithAmphenol AT Series Size 12/16 Automotive Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Panelmate AT Series
No. of Positions
15Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
For Use With
Amphenol AT Series Size 12/16 Automotive Pin Contacts
IP Rating
IP68, IP69K
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011331