Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
15 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,003.420 |
| 5+ | RM966.440 |
| 10+ | RM926.270 |
| 25+ | RM906.210 |
| 50+ | RM887.700 |
| 100+ | RM873.550 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,003.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-10510.
Order Code4750358
Cable Length - Imperial6"
Connector to ConnectorSMPM Jack to SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.085" Flexible, TFlex 405
Impedance50ohm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Jack to SMA Plug
Coaxial Cable Type
0.085" Flexible, TFlex 405
Jacket Colour
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443