Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5173-ASIT
Order Code4855653
Your Part Number
Technical Datasheet
155 In Stock
Need more?
155 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM34.440 |
| 10+ | RM29.300 |
| 25+ | RM27.690 |
| 50+ | RM26.240 |
| 100+ | RM25.030 |
| 250+ | RM24.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM34.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5173-ASIT
Order Code4855653
Technical Datasheet
Sensor TypeMagnetic Position Sensor
Sensor Case / PackageSIP
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max12V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Magnetic Position Sensor
No. of Pins
3Pins
Supply Voltage Max
12V
Operating Temperature Max
125°C
Qualification
AEC-Q100
Sensor Case / Package
SIP
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001