Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW SITRA1.SK-7F7G-3L07M0-8D8F
Order Code4766056
Product RangeSYNIOS P1515 Series
Also Known AsQ65113A8715
Your Part Number
Technical Datasheet
2,450 In Stock
Need more?
2450 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.760 |
| 10+ | RM1.220 |
| 25+ | RM1.120 |
| 50+ | RM1.010 |
| 100+ | RM0.898 |
| 150+ | RM0.882 |
| 200+ | RM0.865 |
| 250+ | RM0.845 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW SITRA1.SK-7F7G-3L07M0-8D8F
Order Code4766056
Product RangeSYNIOS P1515 Series
Also Known AsQ65113A8715
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If50mA
Forward Voltage2.9V
Luminous Intensity-
Viewing Angle360°
Lens ShapeSquare
Product RangeSYNIOS P1515 Series
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
360°
Product Range
SYNIOS P1515 Series
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
50mA
Luminous Intensity
-
Lens Shape
Square
Automotive Qualification Standard
AEC-Q102
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001