Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4190-4BCPZ
Order Code4829416
Product Range4 Channel 24-Bit Sigma-Delta ADCs
Your Part Number
Technical Datasheet
84 In Stock
Need more?
84 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM74.470 |
| 10+ | RM52.670 |
| 25+ | RM46.240 |
| 100+ | RM40.540 |
| 250+ | RM39.780 |
| 500+ | RM38.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM74.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4190-4BCPZ
Order Code4829416
Product Range4 Channel 24-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate62.5kSPS
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Supply Voltage TypeSingle, Dual (+/-)
Data Interface3 Wire, 4 Wire, DSP, Microwire, Serial, SPI, QSPI, TDM
Supply Voltage Min4.75V
ADC / DAC Case StyleLFCSP-EP
Supply Voltage Max5.25V
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range4 Channel 24-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential, Pseudo Differential, Single Ended
Data Interface
3 Wire, 4 Wire, DSP, Microwire, Serial, SPI, QSPI, TDM
ADC / DAC Case Style
LFCSP-EP
No. of Pins
32Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Sampling Rate
62.5kSPS
Supply Voltage Type
Single, Dual (+/-)
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
4 Channel 24-Bit Sigma-Delta ADCs
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001