Need more?
| Quantity | Price |
|---|---|
| 1+ | RM29.660 |
| 10+ | RM19.670 |
| 50+ | RM15.460 |
| 100+ | RM14.120 |
| 250+ | RM12.680 |
| 500+ | RM11.970 |
Product Information
Product Overview
AD5626, a member of the nano DAC® family, is a complete serial input, 12bit, voltage output digital-to-analogue converter (DAC). It contains the DAC, input shift register and latches, reference and a rail-to-rail output amplifier. The AD5626 monolithic DAC offers the user low cost and ease of use in 5V only systems. Coding for the AD5626 is natural binary with the MSB loaded first. This part features a serial interface that is high speed, three- wire, DSP compatible with data in (SDIN), clock (SCLK), and load strobe ( LDAC ). Typical application includes portable instrumentation, digitally controlled calibration, servo controls, process control equipment and PC peripherals.
- Complete voltage output with internal reference
- 1mV/bit with 4.095V full scale
- 5V single-supply operation
- No external components required
- 3-wire serial interface, 20MHz data loading rate
- Low power of 2.5mW
- Relative Accuracy INL of ±1LSB and DNL of ±1LSB
- 12.5mW power dissipation
- 8 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial
4.75V
1Channels
Voltage
Serial
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Serial
5.25V
4.75V to 5.25V
MSOP
MSOP
8Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate