Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM31.380 |
10+ | RM21.190 |
96+ | RM15.850 |
192+ | RM15.790 |
288+ | RM15.750 |
576+ | RM15.720 |
1056+ | RM15.690 |
Product Information
Product Overview
ADG604 is a CMOS analogue multiplexer, comprising four single channels. It switches one of four inputs to a common output, D, as determined by the 3-bit binary address lines, A0, A1, and EN. A logic “0” on the EN pin disables the device. It offers ultralow charge injection of ±1.5pC over the entire signal range and leakage currents of 10pA typical at 25°C. This device also has low power dissipation yet gives high switching speeds. It is used in applications such as automatic test equipment, data acquisition systems, battery-powered instruments, communication systems, sample and hold systems, remote-powered equipment, audio and video signal routing, relay replacement, avionics.
- Single supply operation from 2.7V to 5.5V
- Dual supply operation from 2.7V to 5.5V
- Rail-to-rail operation, fast switching times
- TTL/CMOS compatible inputs
- On resistance is 85 ohm typical at (VS = ± 3V, IS = -1mA)
- On-resistance flatness is 25 ohm typical at (VS = ± 3V, IS = -1mA)
- 280MHz typical -3dB bandwidth
- Channel-to-channel crosstalk is -70dB typical at (RL = 50 ohm, CL = 5pF, f = 10MHz)
- Operating temperature is -40°C to +125°C, power consumption is <lt/>0.1W typical
- Package style is 14-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
2.7V to 5.5V, ± 2.7V to ± 5.5V
14Pins
85ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
290ohm
TSSOP
1Channels
290ohm
4:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate