Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS4100H+
Order Code2515338
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS4100H+
Order Code2515338
Technical Datasheet
Frequency100MHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Digital IC CaseLCCC
No. of Pins10Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The DS4100H+ is a 100MHz HCSL clock oscillator in 10 pin LCCC package. It has low jitter, high speed current steering logic (HCSL) output. It combines an AT cut crystal, an oscillator and a low noise phase locked loop (PLL) in 5mm by 3.2mm ceramic package. Typical phase jitter is 0.9psRMS from 12KHz to 20MHz. The device operates from a single 3.3V supply and it is used in PCI express applications.
- Supply voltage range from 3.135V to 3.465V
- Operating temperature range from -40°C to 85°C
- ±39ppm frequency stability over voltage and temperature
- Output enable (OE) control input
- Supply current is 71mA
- Initial frequency tolerance is ±15ppm at VCC = 3.3V, TA = +25°C
- Maximum duty cycle is 55%
- Accumulated deterministic jitter due to power supply noise is 7ps at f = 1MHz
- Frequency stability is ±7ppm (10 years aging)
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
100MHz
Supply Voltage Max
3.465V
No. of Pins
10Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
3.135V
Digital IC Case
LCCC
Product Range
-
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536