Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1792CN8#PBF
Order Code4839488
Your Part Number
Technical Datasheet
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM41.640 |
| 10+ | RM30.260 |
| 50+ | RM27.620 |
| 100+ | RM24.150 |
| 250+ | RM22.480 |
| 500+ | RM21.550 |
Price for:Each
Minimum: 1
Multiple: 1
RM41.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1792CN8#PBF
Order Code4839488
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product5.6MHz
Slew Rate Typ3.4V/µs
Supply Voltage Range± 4.5V to ± 20V
IC Case / PackagePDIP
No. of Pins8Pins
Amplifier TypeJFET
Rail to Rail-
Input Offset Voltage200µV
Input Bias Current300pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3.4V/µs
IC Case / Package
PDIP
Amplifier Type
JFET
Input Offset Voltage
200µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
5.6MHz
Supply Voltage Range
± 4.5V to ± 20V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
300pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001