Need more?
| Quantity | Price |
|---|---|
| 1+ | RM38.400 |
| 10+ | RM25.720 |
| 50+ | RM20.380 |
| 100+ | RM18.660 |
| 250+ | RM16.830 |
| 500+ | RM16.390 |
Product Information
Product Overview
LT317AT#PBF is a 3-terminal positive adjustable voltage regulator that offers improved performance over earlier devices. A major feature of the device is the output voltage tolerance is guaranteed at a maximum of ±1%, allowing an overall power supply tolerance to be better than 3% using inexpensive 1% resistors. Line and load regulation performance has been improved as well. Additionally, the LT317A reference voltage is guaranteed not to exceed 2% when operating over the full load, line, and power dissipation conditions. The LT317A adjustable regulator offers an improved solution for all positive voltage regulator requirements with load currents up to 1.5amps. Typical applications are wide-range power supplies, constant current supplies, and voltage-programmable supplies.
- Guaranteed 1% output voltage tolerance
- Guaranteed maximum 0.01%/V line regulation
- Guaranteed maximum 0.3% load regulation
- Minimum 1.5A output current
- 100% burn-in in thermal overload
- Thermal regulation is 0.002%/W typical (TA=25°C, 20msec pulse)
- Minimum load current is 3.5mA typ ((VIN-VOUT)=40V)
- Operating junction temperature range from 0 to 125°C
- RMS output noise is 0.001% typ (TA =25°C, 10Hz ≤ f≤ 10KHz)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
-
40V
40V
1.5A
TO-220
Through Hole
70°C
MSL 1 - Unlimited
1Outputs
3V
3V
-
1.5A
3Pins
0°C
-
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate