Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1851CFW#PBF
Order Code4839471
Product Range8 Channel 24-Bit SAR ADCs
Your Part Number
Technical Datasheet
78 In Stock
Need more?
78 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM87.660 |
| 10+ | RM71.740 |
| 39+ | RM65.110 |
| 117+ | RM62.230 |
| 273+ | RM59.810 |
| 507+ | RM57.370 |
Price for:Each
Minimum: 1
Multiple: 1
RM87.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1851CFW#PBF
Order Code4839471
Product Range8 Channel 24-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate1.25MSPS
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
Data InterfaceParallel
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleTSSOP
No. of Pins48Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range8 Channel 24-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential, Single Ended
Data Interface
Parallel
Supply Voltage Max
5.25V
No. of Pins
48Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
1.25MSPS
Supply Voltage Type
Single
Supply Voltage Min
4.75V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
0°C
Product Range
8 Channel 24-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001