Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2250IUH#PBF
Order Code4839473
Product RangeSingle 10-bit Pipeline ADCs
Your Part Number
Technical Datasheet
146 In Stock
Need more?
146 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM111.920 |
| 10+ | RM91.590 |
| 73+ | RM83.130 |
| 146+ | RM79.450 |
| 292+ | RM76.360 |
| 511+ | RM73.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM111.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2250IUH#PBF
Order Code4839473
Product RangeSingle 10-bit Pipeline ADCs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate105MSPS
Supply Voltage TypeSingle
Input Channel TypeDifferential, Single Ended
Data InterfaceParallel
Supply Voltage Min2.85V
ADC / DAC Case StyleQFN
Supply Voltage Max3.4V
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 10-bit Pipeline ADCs
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
10bit
Supply Voltage Type
Single
Data Interface
Parallel
ADC / DAC Case Style
QFN
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
105MSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
2.85V
Supply Voltage Max
3.4V
Operating Temperature Min
-40°C
Product Range
Single 10-bit Pipeline ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001