Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2422IMS#PBF
Order Code4839474
Product RangeSingle 20-bit Sigma-Delta ADCs
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM83.350 |
| 10+ | RM58.960 |
| 50+ | RM51.750 |
| 100+ | RM45.380 |
| 250+ | RM44.530 |
| 500+ | RM43.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM83.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2422IMS#PBF
Order Code4839474
Product RangeSingle 20-bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)20bit
Sampling Rate-
Input Channel TypeDifferential, Single Ended
Data Interface3 Wire, Microwire, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleMSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 20-bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
20bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
-
Data Interface
3 Wire, Microwire, SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
Single 20-bit Sigma-Delta ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001